Circular connector, plug, wire-to-wire system, featuring 24 positions and 24 signal positions. This straight, male connector has a black nylon, glass, polyamide body and a plastic shell size 23. It utilizes crimp termination and offers contact protection and mating alignment. The component is RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 206837-2 technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Connector System | Wire-to-Wire |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 3.81mm |
| Lead Free | Lead Free |
| Length | 27.43mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Plastic |
| Shell Size | 23 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206837-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.