
Circular connector plug assembly, size 23-24, featuring a wire-to-wire connector system with 24 crimp contacts. This female connector offers contact protection, mating alignment, mating retention, and is sealable. Constructed with a black nylon shell, it operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. The straight orientation and free-hanging, cable mount design are suitable for various applications.
TE Connectivity 206837-3 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 3.81mm |
| Lead Free | Lead Free |
| Length | 27.43mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 23 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206837-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
