
24-position, male receptacle circular connector featuring crimp termination and a straight orientation. This black thermoplastic connector offers IP65 ratings, a 250V voltage rating, and operates within a -55°C to 105°C temperature range. It includes contact protection and mating alignment/retention features, with a UL94 V-0 flammability rating. The panel-mount design utilizes a size 23 nylon shell.
TE Connectivity 206838-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 44.45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 44.45mm |
| Housing Color | Black |
| Insulation Diameter | 3.81mm |
| Length | 34.29mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 23 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206838-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.