TE Connectivity 206886-1 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 36.44mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 36.44mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 28 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | CPC Series 2 |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206886-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.