TE Connectivity 2069189-1 technical specifications.
| Package/Case | LGA |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Surface Mount |
| Number of Positions | 1944 |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2069189-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.