TE Connectivity 2069189-2 technical specifications.
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Type | LGA Socket |
| Gender | SKT |
| Number of Contacts | 1944 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2069189-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.