The 2069250-1 is an Industrial Mini I/O connector plug assembly featuring a compact, latching wire-to-board interface. This 8-position Type 1 plug kit is shielded and designed for high-vibration environments, providing two points of contact for increased reliability. It is one-fourth the size of a conventional RJ45 plug and meets Cat 5e performance requirements for Ethernet applications. The connector assembly is designed for cable-to-board or cable-to-cable systems and terminates to wire and cable using solder connections.
TE Connectivity 2069250-1 technical specifications.
| Number of Positions | 8 |
| Connector Type | Industrial Mini, Type I Plug |
| Contact Current Rating | 1.5A |
| Performance Category | Cat 5e |
| Shielded | Yes |
| Termination Style | Solder |
| Operating Temperature Range | -40 to 85°C |
| Contact Mating Area Plating Material | Gold |
| Contact Mating Area Plating Thickness | 0.5µm |
| RoHS | ROHS3 Compliant |
| Elv | Compliant |
| REACH | No SVHC |
Download the complete datasheet for TE Connectivity 2069250-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.