
TE Connectivity 206942-1 technical specifications.
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Contains Lead |
| Material | Steel |
| Packaging | Bag |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206942-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
