Assembly tool for CPC series connectors. This cable clamp kit features a black thermoplastic construction with a 0.95-inch diameter and 35.56mm length. Designed for cable mounting, it is RoHS compliant and UL94 V-0 flammability rated. The bulk package contains 200 units, suitable for wire/cable diameters up to 0.453 inches.
TE Connectivity 206966-9 technical specifications.
| Color | Black |
| Diameter | 0.95inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Material | Thermoplastic |
| Mount | Cable |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Material | Thermoplastic |
| Shell Size | 13 |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.453inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206966-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.