50-position, 3-row male D-Subminiature connector with right-angle, through-hole mounting. Features brass contacts with gold plating, a 2.76mm pitch, and a 6A current rating. Designed for signal applications with a voltage rating of 125V and a maximum operating temperature of 105°C. Black housing, UL94 V-0 flammability rating, and RoHS compliant.
TE Connectivity 206971-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Shape | Square |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 28.32mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 66.92mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 168 |
| Packaging | Rail/Tube |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.76mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Size | 5 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206971-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.