TE Connectivity 206975-1 technical specifications.
| Color | Black |
| Material | Thermoplastic |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | CPC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206975-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.