TE Connectivity 2069838-1 technical specifications.
| Body Material | Steel |
| Body Plating | Zinc |
| Package/Case | LGA |
| Color | Silver |
| Gender | Female |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2069838-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.