TE Connectivity 2069965-1 technical specifications.
| Package/Case | LGA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 42.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 47mm |
| Mount | Surface Mount, Solder |
| Number of Contacts | 1155 |
| Number of Positions | 1155 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Tray |
| Pitch | 0.91mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Row Spacing | 0.914mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2069965-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.