TE Connectivity 206M012-19B07 technical specifications.
| Color | Green |
| Diameter | 28.2mm |
| Material | Aluminium |
| Plating | Cadmium |
| Resistance | 206012000R |
| Series | 206M0 |
| Shell Size | 12 |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 206M012-19B07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.