TE Connectivity 206M014-19A08 technical specifications.
| Body Material | Aluminium |
| Package/Case | Molded |
| Color | Green |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Plating | Cadmium |
| Series | 206M0 |
| Shell Size | 14 |
| Shielding | Shielded |
| Wire/Cable Diameter | 12.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 206M014-19A08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.