TE Connectivity 206M014-19B08 technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | 206M0 |
| Shielding | Shielded |
| Wire/Cable Diameter | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 206M014-19B08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.