TE Connectivity 207052-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 88.9mm |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Material | Thermoplastic |
| Shell Size | 23 |
| Wire/Cable Diameter | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207052-2 to view detailed technical specifications.
No datasheet is available for this part.