Rectangular connector, wire-to-board system, featuring 4 male pin contacts with a 5mm pitch. This straight, through-hole mount connector offers a 7.5A contact current rating and a 14A overall current rating, with a maximum operating temperature of 130°C. Constructed with copper alloy contacts plated in gold and tin, it boasts a 600V AC and 600.6kV DC voltage rating. The red housing is UL94 V-0 flammability rated and includes mating alignment and retention features.
TE Connectivity 207119-4 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Current Rating | 14A |
| Depth | 18.16mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.79mm |
| Housing Color | Red |
| Lead Free | Contains Lead |
| Length | 22.61mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 180 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.196inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 4.98mm |
| Series | Metrimate |
| Tail Length | 0.181inch |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 18.16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 207119-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.