
12-position, 3-row wire-to-board connector with male pin contacts. Features a 7.5A contact current rating and 14A overall current rating, with a 600V voltage rating. Solder termination and through-hole mounting with a 0.197-inch pitch. Operating temperature range of -55°C to 130°C. UL and VDE approved, RoHS compliant, and UL94 V-0 flammability rated.
TE Connectivity 207120-9 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 14A |
| Depth | 32.51mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.79mm |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 32.51mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 55 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | Metrimate |
| Tail Length | 0.181inch |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 24.23mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207120-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.