
Rectangular connector, wire-to-board system, featuring 36 positions and 36 male pin contacts with a 5mm pitch. This straight, through-hole mounted component offers a 14A current rating and 600V voltage rating, with copper alloy contacts plated in tin and copper. Operating temperature range is -55°C to 130°C, with UL and VDE approvals. Housing is red, made from UL94 V-0 rated material, and the connector includes mating alignment and retention features.
TE Connectivity 207121-1 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 14A |
| Depth | 29.36mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.79mm |
| Housing Color | Red |
| Lead Free | Contains Lead |
| Length | 62.31mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| RoHS Compliant | No |
| Row Spacing | 0.197inch |
| Series | Metrimate |
| Tail Length | 0.181inch |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 29.36mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 207121-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.