
36-position, 4-row wire-to-board male pin header assembly with a 0.197-inch pitch. Features a 7.5A contact current rating and 14A overall current rating, with gold-plated circular male pin contacts made from tin, brass, and copper alloy. This straight, through-hole mount connector has a nylon housing in red and black insulation, operating within a -55°C to 130°C temperature range and rated for 600V. Compliant with UL, ELV, and RoHS standards, it offers mating alignment and retention, with a 0.181-inch tail length for solder termination.
TE Connectivity 207121-9 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Tin, Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 14A |
| Depth | 29.36mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.79mm |
| Housing Color | Red |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 62.31mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 4 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | Metrimate |
| Tail Length | 0.181inch |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 29.36mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207121-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.