6-position, 3-row wire-to-wire connector plug with a 5mm pitch and straight orientation. Features copper contacts with gold plating, a 13A current rating, and a maximum voltage rating of 600V AC. Constructed from black thermoplastic material, it offers a wide operating temperature range from -55°C to 130°C and is UL94 V-0 flammability rated. Designed for free hanging or panel mounting with a maximum panel thickness of 2.29mm, this connector is RoHS compliant and VDE tested.
TE Connectivity 207152-1 technical specifications.
| Approvals | UL |
| Color | Black, Red |
| Connector System | Wire-to-Wire |
| Contact Material | Copper, Gold |
| Contact Type | Female Socket |
| Current Rating | 13A |
| Depth | 27.15mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.86mm |
| Material | Thermoplastic |
| Max Current Rating | 14A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Series | Metrimate |
| Termination | Crimp |
| VDE Tested | Yes |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207152-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.