
Six-position, straight, male pin power connector with a 5mm pitch. Features copper alloy contacts with tin/lead plating, a 14A current rating, and a 600V voltage rating. Designed for through-hole mounting with a vertical PCB orientation and includes mating connector lock and mounting ears. Operating temperature range is -55°C to 130°C.
TE Connectivity 207158-1 technical specifications.
| Color | Red |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Post Length | 4.6mm |
| Contact Type | Male Pin |
| Current Rating | 14A |
| Depth | 27.69mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Red |
| Keyed | No |
| Lead Free | Contains Lead |
| Length | 18.16mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 98 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.197inch |
| Series | Metrimate |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 207158-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.