
Circular connector, CPC Series 2, wire-to-panel connector system with 28 positions and 28 signal positions. Features a male gender, straight orientation, and solder termination. Housing is black thermoplastic with gold-plated contacts offering 30µin plating thickness. Maximum operating temperature is 105°C, with a voltage rating of 250V and operating supply voltage of 600V. Panel mount design with mating alignment and retention.
TE Connectivity 207216-2 technical specifications.
| Assembly Length | 1.202inch |
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Contact Post Length | 10.2mm |
| Depth | 36.44mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Length | 36.44mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 28 |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Number of Signal Positions | 28 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating | Gold |
| Plating Thickness | 30uin |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | CPC Series 2 |
| Shell Material | Thermoplastic |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 207216-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
