
Black thermoplastic cable boot for CPC series connectors. Designed for cable mounting, this assembly tool features a 69.85mm length and accommodates wire/cable diameters up to 6.35mm. It is RoHS compliant and lead-free.
TE Connectivity 207241-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 69.85mm |
| Material | Thermoplastic |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CPC |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207241-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
