9-position, 2-row female D-Subminiature receptacle connector, featuring straight, free-hanging cable mount orientation. This signal connector utilizes crimp termination with gold-plated brass contacts and a blue polyester dielectric. Operating temperature range is -55°C to 125°C. Lead-free and RoHS compliant.
TE Connectivity 207253-1 technical specifications.
| Color | Blue |
| Contact Style | Crimp |
| Contact Type | Signal |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 31.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Brass |
| Shell Size | 1 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207253-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.