
Circular connector receptacle assembly for wire-to-panel applications. Features 16 signal positions with brass contacts plated in gold for superior conductivity, rated for 13A and 250V AC. Straight, panel-mount orientation with a thermoplastic shell and nylon insulation, offering a temperature range of -40°C to 105°C. Includes mating alignment and retention, with a sealable design and UL94 V-0 flammability rating.
TE Connectivity 207292-2 technical specifications.
| Assembly Length | 0.889inch |
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Signal Positions | 16 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating Thickness | 30uin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207292-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.