TE Connectivity 207299-2 technical specifications.
| Color | Black |
| Depth | 32.51mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 32.51mm |
| Material | Thermoplastic |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Material | Thermoplastic |
| Shell Size | 13 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207299-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.