TE Connectivity 207299-3 technical specifications.
| Color | Black |
| Depth | 36.45mm |
| Height | 7.11mm |
| Length | 36.45mm |
| Material | Thermoplastic |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Material | Thermoplastic |
| Shell Size | 17 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207299-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.