TE Connectivity 207306-1 technical specifications.
| Lead Free | Contains Lead |
| Mount | Rack |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chromate |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 207306-1 to view detailed technical specifications.
No datasheet is available for this part.