
TE Connectivity 207313-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CPC |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207313-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.