Four-position female receptacle circular connector with straight orientation. Features brass contacts with tin plating, rated for 10A current and 250V voltage. Constructed from black nylon material with a UL94 V-0 flammability rating. Operates within a temperature range of -67°C to 221°C. Designed for cable mounting with crimp termination.
TE Connectivity 207316-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 20.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 23.49mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207316-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.