TE Connectivity 207332-1 technical specifications.
| Color | Black |
| Depth | 47.8mm |
| Diameter | 13.51mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 22.86mm |
| Material | Thermoplastic |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CPC |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207332-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.