
TE Connectivity 207345-2 technical specifications.
| Color | Black |
| Depth | 39.37mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 41.15mm |
| Material | Thermoplastic |
| Mount | Cable |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Material | Thermoplastic |
| Shell Size | B |
| Shielding | Unshielded |
| Wire/Cable Diameter | 0.39inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207345-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.