3-position, male plug housing for wire-to-wire applications. Features a straight, free-hanging mounting orientation with a 5mm pitch and row spacing. Rated for 14A current and 600V AC voltage, operating between -55°C and 130°C. Constructed from black and red thermoplastic with UL94 V-0 flammability rating. RoHS and ELV compliant.
TE Connectivity 207360-1 technical specifications.
| Approvals | UL |
| Color | Black, Red |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Female Socket |
| Current Rating | 14A |
| Depth | 7.85mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 23.7mm |
| Material | Thermoplastic |
| Max Current Rating | 14A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Series | Metrimate |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207360-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.