Rectangular connector, wire-to-board system, featuring 3 positions and 3 contacts. Male pin contact type with brass material and tin, lead, copper plating, rated for 7.5A and 600V AC/600.6kV DC. Straight, through-hole mounting orientation with a 5mm pitch and 0.197-inch PCB thickness compatibility. Red housing color, UL approved, VDE tested, and UL94 V-0 flammability rating.
TE Connectivity 207365-1 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Brass |
| Contact Plating | Tin, Lead, Copper |
| Contact Type | Male Pin |
| Depth | 12.7mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 17.5mm |
| Housing Color | Red |
| Lead Free | Contains Lead |
| Length | 36.86mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metrimate |
| Tail Length | 4.72mm |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 207365-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.