TE Connectivity 207365-6 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | RED |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 207365-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.