TE Connectivity 207365-9 technical specifications.
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 14A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metrimate |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207365-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.