TE Connectivity 2073665-1 technical specifications.
| Number of Contacts | 3 to 3 |
| Gender | RCP-RCP |
| Connector Type A | FFC |
| Connector Type B | FFC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2073665-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.