
This rectangular combination connector features a steel housing with a black finish, compliant with ELV standards. It has a maximum operating temperature of 125°C and is designed for through hole mounting. The connector is made of steel with a zinc-plated contact and has a thickness of 640um. It is available in bulk packaging with 1600 pieces per package.
TE Connectivity 207370-1 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Depth | 25.4mm |
| ELV | Compliant |
| Housing Color | Black |
| Inside Diameter | 9.53mm |
| Lead Free | Not Applicable |
| Length | 25.4mm |
| Material | Steel |
| Max Operating Temperature | 125°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| Thickness | 640um |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 207370-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.