
This through hole power connector features a straight orientation and a pack quantity of 1600. It is made of steel and has a black housing color. The connector is not lead free and is compliant with RoHS regulations.
TE Connectivity 207373-1 technical specifications.
| Depth | 27.94mm |
| ELV | Non-Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 30.48mm |
| Material | Steel |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1600 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207373-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
