TE Connectivity 207385-3 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | CR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207385-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.