Circular connector internal cable grip, black thermoplastic construction, designed for cable mounting with a 6.35mm wire/cable diameter. Features a 45.59mm length and a shell size of 17. Compliant with ELV regulations and lead-free.
TE Connectivity 207387-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 45.59mm |
| Material | Thermoplastic |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | CPC |
| Shell Material | Thermoplastic |
| Shell Size | 17 |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207387-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.