
TE Connectivity 207387-2 technical specifications.
| Color | Black |
| Diameter | 30.23mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 45.59mm |
| Material | Thermoplastic |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | CPC |
| Shell Material | Thermoplastic |
| Shell Size | 17 |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207387-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.