10-position, 10-contact male plug housing for wire-to-wire applications. Features a 5mm pitch, straight orientation, and crimp termination for discrete wires. Rated for 14A current and 600V voltage, with a maximum operating temperature of 130°C. Constructed from red thermoplastic, this free-hanging connector is UL recognized and VDE tested, meeting UL94 V-0 flammability standards.
TE Connectivity 207396-1 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Female Socket |
| Current Rating | 14A |
| Depth | 27.25mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 58.7mm |
| Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Metrimate |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 7.85mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207396-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.