Rectangular connector with 10 positions and 5mm pitch, featuring a right-angle, through-hole mounting orientation. This male connector utilizes copper alloy contacts with tin plating, offering a 14A current rating and 600V voltage rating. It has a red housing, UL94 V-0 flammability rating, and operates within a temperature range of -55°C to 130°C. The component is designed for solder termination and includes mounting ears with PCB mount retention.
TE Connectivity 207398-1 technical specifications.
| Color | Red |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 4.88mm |
| Contact Type | Male Pin |
| Current Rating | 14A |
| Depth | 17.5mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Red |
| Keyed | No |
| Lead Free | Contains Lead |
| Length | 71.86mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metrimate |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 207398-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.