TE Connectivity 207437-3 technical specifications.
| Contact Current Rating | 10A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 1.37mm |
| Lead Free | Lead Free |
| Length | 21.21mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Multimate VI |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207437-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.