TE Connectivity 207437-8 technical specifications.
| Contact Current Rating | 10A |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Insulation Diameter | 1.4mm |
| Lead Free | Not Applicable |
| Length | 21.21mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Multimate VI |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207437-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.