Rectangular connector featuring 9 positions and 3 rows with a 5mm pitch. Male pin contacts made of copper alloy with tin plating offer a 14A current rating and 600V voltage rating. This straight, through-hole mount connector has a red housing and operates within a temperature range of -55°C to 130°C. Termination is via solder, and it includes mating connector lock functionality.
TE Connectivity 207441-2 technical specifications.
| Color | Red |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 4.6mm |
| Contact Type | Male Pin |
| Current Rating | 14A |
| Depth | 27.69mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Red |
| Keyed | No |
| Lead Free | Contains Lead |
| Length | 24.23mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.197inch |
| Series | Metrimate |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 207441-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.