
Rectangular wire-to-board connector featuring 9 male pin contacts on 2 rows with a 5mm pitch. This straight, shrouded connector offers a 7.5A contact current rating and gold-plated copper alloy contacts. It mounts vertically through-hole with solder termination and supports a maximum operating temperature of 130°C. Approvals include UL and VDE, with RoHS and ELV compliance.
TE Connectivity 207441-9 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Male Pin |
| Depth | 24.23mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.79mm |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 27.69mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | Metrimate |
| Shrouded | Yes (With) |
| Tail Length | 0.181inch |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 24.23mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207441-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.